Connector Cable Clamp 16, 16S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A30578A

DigiKey Part Number
623-A30578A-ND
Manufacturer
Manufacturer Product Number
A30578A
Description
CONN BACKSHELL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cable Clamp 16, 16S
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.316" ~ 0.515" (8.03mm ~ 13.08mm)
Diameter - Outside
-
Shell Size - Insert
16, 16S
Cable Exit
180°
Primary Material
Metal
Material
-
Plating
Cadmium
Shielding
Unshielded
Color
-
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-C-22992 Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$95.62000$95.62
10$81.22800$812.28
25$76.13760$1,903.44
50$72.50220$3,625.11
100$69.04250$6,904.25
250$64.72228$16,180.57
500$61.63576$30,817.88
1,000$58.69756$58,697.56
Manufacturers Standard Package