
19003804501 | |
---|---|
DigiKey Part Number | 623-19003804501-DS-ND |
Manufacturer | |
Manufacturer Product Number | 19003804501 |
Description | CB CAT5E 8CON 24AWG BLK METER |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.283" (7.19mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 230 V | |
Operating Temperature | -70°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0394" (1.001mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 80% | |
Spool Size | 984.3' (300.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $177.93000 | $177.93 |
2 | $169.39500 | $338.79 |
3 | $164.60333 | $493.81 |
5 | $158.73600 | $793.68 |
7 | $154.96571 | $1,084.76 |
10 | $151.05000 | $1,510.50 |
25 | $141.37680 | $3,534.42 |
50 | $134.40920 | $6,720.46 |
100 | $127.72460 | $12,772.46 |
