Image for SCM079100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCM079100

DigiKey Part Number
SCM079100-ND
Manufacturer
Manufacturer Product Number
SCM079100
Description
TERM BLK 7POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-28 AWG
Manufacturer
Amphenol PCD Shenzhen
Mounting Type
Through Hole
Series
Wire Termination
Screwless - Spring Cage, Tension Clamp
Packaging
Tray
Features
Interlocking (Side)
Part Status
Active
Color
Black
Number of Levels
1
Operating Temperature
125°C
Positions Per Level
7
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Contact Material - Plating
Brass - Tin Plated
Mating Orientation
Vertical with Board
Clamp Material - Plating
Steel, Stainless
Current
20 A
Base Product Number
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$20.86700$2,086.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.