
SCM029100 | |
|---|---|
DigiKey Part Number | SCM029100-ND |
Manufacturer | |
Manufacturer Product Number | SCM029100 |
Description | TERM BLK 2POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-28 AWG |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Through Hole |
Series | Wire Termination Screwless - Spring Cage, Tension Clamp |
Packaging Tray | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature 125°C |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 20 A | Base Product Number |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $6.83780 | $683.78 |



