Parametric Equivalent
Parametric Equivalent

LVRCF26PCB | |
|---|---|
DigiKey Part Number | 1032-LVRCF26PCB-ND |
Manufacturer | |
Manufacturer Product Number | LVRCF26PCB |
Description | LVRC 26 POSITION PLUG; B KEY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 (20 + 6 Power) Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 4 | |
Row Spacing | 0.138" (3.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $62.44694 | $9,991.51 |


