
LVRC20PC01S | |
|---|---|
DigiKey Part Number | 1032-LVRC20PC01S-ND |
Manufacturer | |
Manufacturer Product Number | LVRC20PC01S |
Description | HVSL 365 SIGNAL CRIMP CONTACT FO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.43700 | $34.37 |
| 25 | $3.21640 | $80.41 |
| 50 | $3.06340 | $153.17 |
| 100 | $2.91700 | $291.70 |
| 250 | $2.73416 | $683.54 |
| 500 | $2.60358 | $1,301.79 |
| 1,000 | $2.47911 | $2,479.11 |
| 2,500 | $2.32382 | $5,809.55 |






