
HVSLS800062A135 | |
---|---|
DigiKey Part Number | 1032-HVSLS800062A135-ND |
Manufacturer | |
Manufacturer Product Number | HVSLS800062A135 |
Description | HVSLS 800 2 POLE STRAIGHT PLUG; |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Silver 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 2 AWG | |
Features | Auxiliary Contacts | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
34 | $408.54676 | $13,890.59 |