
HVSL362062B106I | |
|---|---|
DigiKey Part Number | 1032-HVSL362062B106I-ND |
Manufacturer | |
Manufacturer Product Number | HVSL362062B106I |
Description | HVSL 362 2 POLE PLUG; WITH HVIL; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Gold 10 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 10 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 2 | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.03000 | $163.03 |
| 10 | $138.56500 | $1,385.65 |
| 25 | $129.89000 | $3,247.25 |
| 50 | $123.69080 | $6,184.54 |
| 100 | $117.79030 | $11,779.03 |
| 250 | $110.42196 | $27,605.49 |
| 500 | $105.15792 | $52,578.96 |


