
EX30F4 | |
|---|---|
DigiKey Part Number | 1032-EX30F4-ND |
Manufacturer | |
Manufacturer Product Number | EX30F4 |
Description | EX 402/402B/403/403B POWER CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12-14 AWG Size 3.0mm Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Socket | |
Contact Size | 3.0mm | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | 2.5 ~ 4.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $10.03800 | $100.38 |
| 25 | $9.41200 | $235.30 |
| 50 | $8.96140 | $448.07 |
| 100 | $8.53310 | $853.31 |
| 250 | $7.99852 | $1,999.63 |
| 500 | $7.61640 | $3,808.20 |
| 1,000 | $7.25284 | $7,252.84 |
| 2,500 | $6.79892 | $16,997.30 |


