cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELVM07300

DigiKey Part Number
ELVM07300-ND
Manufacturer
Manufacturer Product Number
ELVM07300
Description
TERM BLOCK 7POS 3.81MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Angled 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.150" (3.81mm)
Mating Orientation
Angled
Current
12 A
Voltage
300 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Black
Operating Temperature
125°C
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
0.25 Nm (2.2 Lb-In)
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$17.38020$1,738.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.