
ELMM08100 | |
---|---|
DigiKey Part Number | ELMM08100-ND |
Manufacturer | |
Manufacturer Product Number | ELMM08100 |
Description | TERM BLOCK 8POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material - Plating | Brass - Tin-Lead Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $16.97710 | $1,697.71 |