
ELM07910G | |
|---|---|
DigiKey Part Number | 1032-ELM07910G-ND |
Manufacturer | |
Manufacturer Product Number | ELM07910G |
Description | 5.00MM/.197" VERT WIRE ENTRY FIX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-28 AWG |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature 105°C |
Positions Per Level 7 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Copper Alloy - Nickel Plated |
Current 10 A | Screw Material - Plating Copper Alloy - Nickel Plated |
Voltage 300 V | Torque - Screw 0.79 Nm (7.0 Lb-In) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM079100 | Amphenol PCD Shenzhen | 0 | ELM079100-ND | $20.33750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $23.50120 | $2,350.12 |

