



SS2150-LTP | |
---|---|
DigiKey Part Number | SS2150-LTPMSTR-ND - Tape & Reel (TR) SS2150-LTPMSCT-ND - Cut Tape (CT) SS2150-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2150-LTP |
Description | DIODE SCHOTTKY 150V 2A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Capacitance @ Vr, F | 170pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.50400 | $25.04 |
100 | $1.58720 | $158.72 |
500 | $1.19076 | $595.38 |
1,000 | $1.06259 | $1,062.59 |
2,000 | $0.95457 | $1,909.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.83751 | $4,187.55 |
10,000 | $0.76509 | $7,650.90 |
15,000 | $0.72818 | $10,922.70 |
25,000 | $0.68671 | $17,167.75 |
35,000 | $0.66214 | $23,174.90 |
50,000 | $0.63828 | $31,914.00 |
125,000 | $0.61583 | $76,978.75 |