cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELFF0624GE

DigiKey Part Number
ELFF0624GE-ND
Manufacturer
Manufacturer Product Number
ELFF0624GE
Description
.200"/5.08MM FRONT/FRONT BOTTOM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Terminal Block
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Number of Positions
-
Positions Per Level
-
Number of Levels
-
Pitch
-
Header Orientation
-
Plug Wire Entry
-
Termination Style
-
Mounting Type
-
Current - IEC
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-
Contact Mating Finish
-
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$22.92040$2,292.04
Manufacturers Standard Package