
ELFF06240E | |
---|---|
DigiKey Part Number | ELFF06240E-ND |
Manufacturer | |
Manufacturer Product Number | ELFF06240E |
Description | .200"/5.08MM FRONT/FRONT BOTTOM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Positions | - | |
Positions Per Level | - | |
Number of Levels | - | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | - | |
Mounting Type | - | |
Current - IEC | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | - | |
Contact Tail Length | - | |
Insulation Height | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $22.92040 | $2,292.04 |