
ATSB6 | |
---|---|
DigiKey Part Number | ATSB6-ND |
Manufacturer | |
Manufacturer Product Number | ATSB6 |
Description | CONN TERM BLK DISCONNECT 8-16AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-16 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Disconnect | |
Disconnect Type | Switch, Slide | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 300V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 8-16 AWG | |
Wire Gauge or Range - mm² | 1.5-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 12mm |