Image for ATBC95 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATBC95

DigiKey Part Number
ATBC95-ND
Manufacturer
Manufacturer Product Number
ATBC95
Description
TERM BLK 2POS BEIGE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Beige Bus Bar - Terminals 130.0mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Tray
Part Status
Active
Type
Bus Bar - Terminals
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
130.0mm
Termination Style
Bolt and Nut
Current - UL
300 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
4/0-8 AWG
Wire Gauge or Range - mm²
35-95mm²
Features
-
Housing Color
Beige
Length
-
Height (Max)
1.929" (49.00mm)
Material - Insulation
Melamine
Material Flammability Rating
-
Stripping Length
26mm
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$153.05060$15,305.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.