Image for ATBB70Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATBB70Y

DigiKey Part Number
ATBB70Y-ND
Manufacturer
Manufacturer Product Number
ATBB70Y
Description
TERM BLK 2POS YELLOW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Yellow Bus Bar - Terminals 98.0mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Bolt and Nut
Manufacturer
Amphenol PCD Shenzhen
Current - UL
250 A
Series
Voltage - UL
600 V
Packaging
Tray
Wire Gauge or Range - AWG
2/0-8 AWG
Part Status
Active
Wire Gauge or Range - mm²
35-70mm²
Type
Bus Bar - Terminals
Housing Color
Yellow
Mounting Type
DIN Rail
Height (Max)
1.929" (49.00mm)
Number of Positions
2
Material - Insulation
Melamine
Number of Levels
1
Stripping Length
26mm
Terminal - Width
98.0mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$114.88810$11,488.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.