
ATBB4SL53 | |
---|---|
DigiKey Part Number | ATBB4SL53-ND |
Manufacturer | |
Manufacturer Product Number | ATBB4SL53 |
Description | CONN TERM BLK SHORTING 3POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Shorting Bar, Fork Tongue For ATBB Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shorting Bar, Fork Tongue | |
Number of Positions | 3 | |
For Use With/Related Products | ATBB Series | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $14.20430 | $1,420.43 |