Image for ATBB35BU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATBB35BU

DigiKey Part Number
ATBB35BU-ND
Manufacturer
Manufacturer Product Number
ATBB35BU
Description
TERM BLK 2POS BLUE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Blue Bus Bar - Terminals 75.0mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Bolt and Nut
Manufacturer
Amphenol PCD Shenzhen
Current - UL
145 A
Series
Voltage - UL
600 V
Packaging
Tray
Wire Gauge or Range - AWG
2-8 AWG
Part Status
Active
Wire Gauge or Range - mm²
16-35mm²
Type
Bus Bar - Terminals
Housing Color
Blue
Mounting Type
DIN Rail
Height (Max)
1.929" (49.00mm)
Number of Positions
2
Material - Insulation
Melamine
Number of Levels
1
Stripping Length
20mm
Terminal - Width
75.0mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$83.87410$8,387.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.