
ATB95R | |
---|---|
DigiKey Part Number | ATB95R-ND |
Manufacturer | |
Manufacturer Product Number | ATB95R |
Description | CONN TERM BLK FEED THRU 4/0-2AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 4/0-2 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 25.0mm | |
Termination Style | Screw | |
Current - IEC | 232 A | |
Voltage - IEC | 1000V | |
Current - UL | 230 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 4/0-2 AWG | |
Wire Gauge or Range - mm² | 16-95mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 24mm | |
Base Product Number |