cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB25SL12

DigiKey Part Number
ATB25SL12-ND
Manufacturer
Manufacturer Product Number
ATB25SL12
Description
JUMPER TERM BLK 2POS ROUND PINS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Round Pins
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Tray
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
-
Style
Round Pins
For Use With/Related Products
ATB Series
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$9.73410$973.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.