cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB16BK

DigiKey Part Number
ATB16BK-ND
Manufacturer
Manufacturer Product Number
ATB16BK
Description
CONN TERM BLK FEED THRU 4-20 AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 4-20 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Tray
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Screw
Current - IEC
76 A
Voltage - IEC
800V
Current - UL
70 A
Voltage - UL
600V
Wire Gauge or Range - AWG
4-20 AWG
Wire Gauge or Range - mm²
2.5-16mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
16mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.