
ASB4MT1 | |
---|---|
DigiKey Part Number | ASB4MT1-ND |
Manufacturer | |
Manufacturer Product Number | ASB4MT1 |
Description | MARKING TAGS DIN TYPE K 6MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For ASB Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | ASB Series | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $3.47390 | $347.39 |