
NPI-12-101GH (5V) | |
---|---|
DigiKey Part Number | 235-1506-ND |
Manufacturer | |
Manufacturer Product Number | NPI-12-101GH (5V) |
Description | SENSOR 15PSIG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | - | |
Accuracy | ±4% | |
Voltage - Supply | 5V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | 50PSI (344.74kPa) | |
Operating Temperature | 10°C ~ 40°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $588.42000 | $588.42 |
5 | $545.55200 | $2,727.76 |
10 | $541.00700 | $5,410.07 |