Image for TJT-120MS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJT-120MS

DigiKey Part Number
1967-TJT-120MS-ND
Manufacturer
Manufacturer Product Number
TJT-120MS
Description
TELEPHONE PLUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Mounting Hardware
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
-
Body Color
-
Includes
-
Housing Material
-
Contact Material
Beryllium Copper
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,159.72000$1,159.72
Manufacturers Standard Package