
TJT-120-10 | |
|---|---|
DigiKey Part Number | 1967-TJT-120-10-ND |
Manufacturer | |
Manufacturer Product Number | TJT-120-10 |
Description | TELEPHONE PLUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Solder Eyelet(s) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Gender | Female | |
Signal Lines | - | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Mounting Type | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $314.72000 | $314.72 |

