



TJSS-108 | |
---|---|
DigiKey Part Number | 1967-1080-ND |
Manufacturer | |
Manufacturer Product Number | TJSS-108 |
Description | TELEPHONE JACK DOUBLE SWITCH 8 C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack, Biaxial 8 Conductor Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack, Biaxial | |
Gender | Female and Male | |
Signal Lines | 8 Conductor | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.281" (7.14mm) | |
Number of Positions/Contacts | 8 Conductors, 8 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Black | |
Includes | 12 pcs - 2 pc Connector, 1 Clip, 2 Contacts, 2 Screws, 1 Strain Relief, 2 Switches, 2 Washers | |
Housing Material | Plastic | |
Contact Material | Beryllium Copper | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,014.72000 | $3,014.72 |
10 | $2,563.02500 | $25,630.25 |
25 | $2,478.55320 | $61,963.83 |