NX-A10YAR-P10XCD0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX-A10YAR-P10XCD0-0000

DigiKey Part Number
1967-NX-A10YAR-P10XCD0-0000-ND
Manufacturer
Manufacturer Product Number
NX-A10YAR-P10XCD0-0000
Description
CONN STRAIGHT PLUG 10 PIN SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
10
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
20V
Cable Opening
0.217" (5.50mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$681.03000$681.03
10$578.88200$5,788.82
25$542.66680$13,566.67
50$516.79340$25,839.67
100$492.16080$49,216.08
Manufacturers Standard Package