
NX-A10YAR-P04XFG0-0000 | |
---|---|
DigiKey Part Number | 1967-NX-A10YAR-P04XFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | NX-A10YAR-P04XFG0-0000 |
Description | CONN STRAIGHT PLUG 4 PIN SOLDER- |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 300V | |
Cable Opening | 0.217" (5.50mm) | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $562.25000 | $562.25 |
10 | $477.92500 | $4,779.25 |
25 | $448.01840 | $11,200.46 |
50 | $426.65460 | $21,332.73 |
100 | $406.31670 | $40,631.67 |