Image for MP-103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-103

DigiKey Part Number
1967-MP-103-ND
Manufacturer
Manufacturer Product Number
MP-103
Description
MICROPHONE PLUG PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Microphone Plug Stereo (3 Conductor, TRS) Connector Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Microphone Plug
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
-
Body Color
-
Includes
-
Housing Material
-
Contact Material
-
Cable Opening
0.176" (4.47mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$122.09000$122.09
Manufacturers Standard Package