cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ-101S

DigiKey Part Number
1967-MJ-101S-ND
Manufacturer
Manufacturer Product Number
MJ-101S
Description
CONN JACK MONO MIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Microphone Receptacle Mono Connector Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Microphone Receptacle
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
-
Body Color
Black
Includes
-
Housing Material
-
Contact Material
-
Cable Opening
0.175" (4.44mm)
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$108.42000$108.42
Manufacturers Standard Package