



AJ-137BRS | |
---|---|
DigiKey Part Number | 1967-AJ-137BRS-ND |
Manufacturer | |
Manufacturer Product Number | AJ-137BRS |
Description | TEN CONDUCTOR SHIELDED WATERPROO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Connector Solder Cup, Solder Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | - | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 7 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup, Solder Tabs | |
Shielding | Unshielded | |
Features | Cover | |
Insulation Color | Black | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,130.25000 | $1,130.25 |
10 | $960.77300 | $9,607.73 |
25 | $900.68600 | $22,517.15 |
50 | $857.75140 | $42,887.57 |