MFG_AJ-137(BRS)_view1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_AJ-137(BRS)_view1
MFG_AJ-137(BRS)_view2
MFG_AJ-137(BRS)_view3

AJ-137

DigiKey Part Number
1967-AJ-137-ND
Manufacturer
Manufacturer Product Number
AJ-137
Description
TEN CONDUCTOR WATERPROOF AUDIO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Phone Jack Connector Solder Cup, Solder Tabs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
-
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
3 Conductors, 7 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Cup, Solder Tabs
Shielding
Unshielded
Features
Cover
Insulation Color
Black
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
-
Body Color
Black
Includes
-
Housing Material
-
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,018.55000$1,018.55
10$865.82500$8,658.25
25$811.66520$20,291.63
50$772.97980$38,648.99
100$756.41790$75,641.79
Manufacturers Standard Package