


PAT6261.003NLT | |
---|---|
DigiKey Part Number | 553-PAT6261.003NLTTR-ND - Tape & Reel (TR) 553-PAT6261.003NLTCT-ND - Cut Tape (CT) 553-PAT6261.003NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT6261.003NLT |
Description | XFMR FLYBACK 24UH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 10.7V @ 50mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 24µH @ 100kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.650" W (16.50mm x 16.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Footprint | 0.650" L x 0.875" W (16.50mm x 22.23mm) | |
Style | Wirewound |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.64000 | $46.64 |
10 | $35.80800 | $358.08 |
25 | $32.90960 | $822.74 |
50 | $31.10500 | $1,555.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $31.61347 | $4,742.02 |
300 | $30.62757 | $9,188.27 |
450 | $30.06302 | $13,528.36 |
750 | $29.36461 | $22,023.46 |
1,050 | $28.91234 | $30,357.96 |
1,500 | $28.43957 | $42,659.36 |