


| ZA-40AFRS-BA0001 | |
|---|---|
| DigiKey Part Number | 1754-ZA-40AFRS-BA0001TR-ND - Tape & Reel (TR) 1754-ZA-40AFRS-BA0001CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | ZA-40AFRS-BA0001 | 
| Description | CONN FFC BOTTOM 40POS 0.9MM R/A | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.035" (0.90mm) Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol LTW | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Flat Flex Type | FFC, FPC | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector/Contact Type | Contacts, Bottom | |
| Number of Positions | 40 | |
| Pitch | 0.035" (0.90mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | - | |
| Height Above Board | 0.311" (7.90mm) | |
| Locking Feature | - | |
| Cable End Type | - | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Housing Material | Thermoplastic | |
| Actuator Material | - | |
| Features | Board Guide, Solder Retention | |
| Voltage Rating | 120V | |
| Operating Temperature | -40°C ~ 110°C | |
| Material Flammability Rating | - | |
| Current Rating (Amps) | 1A | |
| Contact Finish Thickness | - | |
| Housing Color | Black | |
| Actuator Color | - | |
| Mating Cycles | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $81.59000 | $81.59 | 
| 10 | $69.30600 | $693.06 | 
| 25 | $64.96440 | $1,624.11 | 
| 50 | $61.86260 | $3,093.13 | 
| 100 | $58.91010 | $5,891.01 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | $47.82920 | $9,565.84 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China