ZA-36AFRS-BA0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZA-36AFRS-BA0001
ZConnect® Connectors - FPC and FFC

ZA-36AFRS-BA0001

DigiKey Part Number
1754-ZA-36AFRS-BA0001TR-ND - Tape & Reel (TR)
1754-ZA-36AFRS-BA0001CT-ND - Cut Tape (CT)
1754-ZA-36AFRS-BA0001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZA-36AFRS-BA0001
Description
CONN FFC BOTTOM 36POS 0.9MM R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
36 Position FFC, FPC Connector Contacts, Bottom 0.035" (0.90mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
36
Pitch
0.035" (0.90mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.311" (7.90mm)
Locking Feature
-
Cable End Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
-
Features
Board Guide, Solder Retention
Voltage Rating
120V
Operating Temperature
-40°C ~ 110°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$77.75000$77.75
10$66.05900$660.59
25$61.91960$1,547.99
50$58.96140$2,948.07
100$56.14760$5,614.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$53.46835$10,693.67
400$50.91780$20,367.12
600$49.48348$29,690.09
1,000$47.73351$47,733.51
1,400$46.61534$65,261.48
Manufacturers Standard Package