
UMC-05BFFT-SL8001 | |
---|---|
DigiKey Part Number | UMC-05BFFT-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | UMC-05BFFT-SL8001 |
Description | CONN TERMINATOR M12-5 BLK/SILV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Terminator M12-5 Black, Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminator | |
For Use With/Related Products | M12 Receptacle | |
Shell Size - Insert | M12-5 | |
Material | - | |
Features | Coupling Nut, Dust Tight, Resistor, Waterproof | |
Color | Black, Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.03000 | $106.03 |
10 | $90.12400 | $901.24 |
30 | $83.40100 | $2,502.03 |
50 | $80.44800 | $4,022.40 |
100 | $76.60860 | $7,660.86 |
250 | $71.81532 | $17,953.83 |
500 | $68.39064 | $34,195.32 |
1,000 | $65.13101 | $65,131.01 |