
SSL12-J4D00-000001 | |
|---|---|
DigiKey Part Number | 1754-SSL12-J4D00-000001TR-ND - Tape & Reel (TR) 1754-SSL12-J4D00-000001CT-ND - Cut Tape (CT) 1754-SSL12-J4D00-000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL12-J4D00-000001 |
Description | SSL1.2 SMT TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Jack Housing for Pin Contact Board to Board or Cable Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Jack Housing for Pin Contact | |
Number of Positions | 4 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Fastening Type | Detent Lock | |
Features | Pick and Place, Solder Retention | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Ingress Protection | IP68 | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.22000 | $13.22 |
| 10 | $11.21800 | $112.18 |
| 25 | $10.51800 | $262.95 |
| 50 | $10.01380 | $500.69 |
| 100 | $9.53570 | $953.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $8.82370 | $2,647.11 |
| 600 | $8.40230 | $5,041.38 |
| 900 | $8.16530 | $7,348.77 |
| 1,500 | $7.87633 | $11,814.50 |
| 2,100 | $7.69164 | $16,152.44 |
| 3,000 | $7.50060 | $22,501.80 |
| 7,500 | $7.03145 | $52,735.88 |











