
SSL11-P2LP0-B22A04 | |
|---|---|
DigiKey Part Number | SSL11-P2LP0-B22A04-ND |
Manufacturer | |
Manufacturer Product Number | SSL11-P2LP0-B22A04 |
Description | SSL1.1WIRE ASSY WITH W2B LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Plug, 2 Position To Wire Leads Brown, Red 15.7" (400.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, 2 Position | |
2nd Connector | Wire Leads | |
Color | Brown, Red | |
Length | 15.7" (400.0mm) | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.70781 | $16,707.81 |

