
SSL11-J4LJ0-B22A02 | |
---|---|
DigiKey Part Number | SSL11-J4LJ0-B22A02-ND |
Manufacturer | |
Manufacturer Product Number | SSL11-J4LJ0-B22A02 |
Description | SSL1.1WIRE ASSY WITH W2B LOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 4 Position To Wire Leads Multiple 7.87" (200.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Socket, 4 Position | |
2nd Connector | Wire Leads | |
Color | Multiple | |
Length | 7.87" (200.0mm) | |
Features | Latch Lock | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $19.50957 | $13,656.70 |