Similar

SSL11-J4LJ0-B22A01 | |
|---|---|
DigiKey Part Number | SSL11-J4LJ0-B22A01-ND |
Manufacturer | |
Manufacturer Product Number | SSL11-J4LJ0-B22A01 |
Description | SSL1.1WIRE ASSY WITH W2B LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 4 Position To Wire Leads Multiple 3.94" (100.0mm) |
Datasheet | Datasheet |
Category | 2nd Connector Wire Leads |
Manufacturer Amphenol LTW | Color Multiple |
Series | Length 3.94" (100.0mm) |
Packaging Bulk | Features Latch Lock |
Part Status Active | Base Product Number |
1st Connector Socket, 4 Position |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSL11-J4LJ0-B22A04 | Amphenol LTW | 2,118 | 1754-1188-ND | $42.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $20.13151 | $14,092.06 |


