
SM8-04PMMS-SF8001 | |
---|---|
DigiKey Part Number | 1754-SM8-04PMMS-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | SM8-04PMMS-SF8001 |
Description | M SERIES, M8, A CODE, METAL, 4A, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.68000 | $100.68 |
10 | $85.58800 | $855.88 |
25 | $80.22920 | $2,005.73 |
50 | $76.39780 | $3,819.89 |
100 | $72.75190 | $7,275.19 |
250 | $68.19980 | $17,049.95 |
500 | $64.94768 | $32,473.84 |
1,000 | $61.85163 | $61,851.63 |