26 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLKD-26FGMS-GCP-227

DigiKey Part Number
1754-SLKD-26FGMS-GCP-227-ND
Manufacturer
Manufacturer Product Number
SLKD-26FGMS-GCP-227
Description
FLOS+ FIELD INSTALLABLE D SERIES
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
26
Shell Size - Insert
D
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
G
Shell Material
Metal
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IPX8 - Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.303" ~ 0.343" (7.70mm ~ 8.70mm)
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$467.15000$467.15
10$397.07400$3,970.74
25$372.22360$9,305.59
50$354.47320$17,723.66
100$337.57400$33,757.40
250$316.47152$79,117.88
Manufacturers Standard Package

Other Suppliers on DigiKey

28In Stock
Ships from WEC