
SDB-25AFFM-SL7A05 | |
---|---|
DigiKey Part Number | SDB-25AFFM-SL7A05-ND |
Manufacturer | |
Manufacturer Product Number | SDB-25AFFM-SL7A05 |
Description | CABLE ASSY DB25 SHLD BLACK 5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black, Individual (Round) 16.40' (5.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $349.45000 | $349.45 |
10 | $296.98600 | $2,969.86 |
30 | $274.83900 | $8,245.17 |
50 | $265.11640 | $13,255.82 |
100 | $252.47630 | $25,247.63 |
250 | $236.69040 | $59,172.60 |