
SC-L-UL13-02-BL | |
---|---|
DigiKey Part Number | 1754-1288-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-UL13-02-BL |
Description | CONN CABLE JOINER BLACK/BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 4.5 ~ 6.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | 2 Pole, Dust Tight, Waterproof | |
Color | Black, Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.76000 | $93.76 |
10 | $79.68600 | $796.86 |
25 | $74.69400 | $1,867.35 |
50 | $71.12620 | $3,556.31 |
105 | $67.49924 | $7,087.42 |
315 | $62.46756 | $19,677.28 |
525 | $60.25825 | $31,635.58 |
1,050 | $57.38574 | $60,255.03 |