
SC-L-UL12-03-BL | |
---|---|
DigiKey Part Number | 1754-1276-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-UL12-03-BL |
Description | CONN CABLE JOINER BLACK/BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 4.5 ~ 6.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | 3 Pole, Dust Tight, Waterproof | |
Color | Black, Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.19000 | $110.19 |
10 | $93.60500 | $936.05 |
25 | $87.74280 | $2,193.57 |