
SC-L-PG11-03-RD | |
|---|---|
DigiKey Part Number | 1754-SC-L-PG11-03-RD-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-PG11-03-RD |
Description | FICX, PG11, 20A, 03 PINS, SCREW- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 10.6 ~ 12.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | 3 Pole, Dust Tight, Waterproof | |
Color | Black, Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.44000 | $102.44 |
| 10 | $87.09000 | $870.90 |
| 25 | $81.62960 | $2,040.74 |
| 50 | $77.73420 | $3,886.71 |
| 100 | $74.02390 | $7,402.39 |
| 250 | $69.39208 | $17,348.02 |
| 500 | $66.08294 | $33,041.47 |
| 1,000 | $62.93312 | $62,933.12 |

