
SC-L-PG11-02-BL | |
|---|---|
DigiKey Part Number | 1754-SC-L-PG11-02-BL-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-PG11-02-BL |
Description | FICX, PG11, 20A, 02 PINS, SCREW- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 4.5 ~ 6.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | 2 Pole, Dust Tight, Waterproof | |
Color | Black, Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.96000 | $88.96 |
| 10 | $75.57200 | $755.72 |
| 25 | $70.83960 | $1,770.99 |
| 50 | $67.45740 | $3,372.87 |
| 100 | $64.23790 | $6,423.79 |
| 250 | $60.21820 | $15,054.55 |
| 500 | $57.34612 | $28,673.06 |
| 1,000 | $54.61214 | $54,612.14 |

