
SB-050500-MM0-TSA05 | |
|---|---|
DigiKey Part Number | SB-050500-MM0-TSA05-ND |
Manufacturer | |
Manufacturer Product Number | SB-050500-MM0-TSA05 |
Description | CBL 5POS RCPT RA TO WIRE 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 1.64' (500.00mm) |
Packaging Bulk | Assembly Configuration T-Adapter on One End |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle (2) | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $191.19100 | $1,911.91 |

